DC to DC Converter and Switching Regulator Module
V300C36C150BL
Module DC-DC 300VIN 1-OUT 36V 4.17A 150W 7-Pin Quarter-Brick
VicorProduct Technical Specifications
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
180
Typical Input Voltage (V)
300
Maximum Input Voltage (V)
375
Output Voltage (V)
36
Output Current (A)
4.17
Output Power (W)
150
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Typical Standby Current (mA)
1.2(Max)
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
87(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Product Weight (g)
65.8
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
36.8
Package Length
57.9
PCB changed
7
Supplier Package
Quarter-Brick
Pin Count
7
Lead Shape
Through Hole
Order Quantity

