Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
180
Typical Input Voltage (V)
300
Maximum Input Voltage (V)
375
Output Voltage (V)
28
Output Current (A)
5.36
Output Power (W)
150
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Typical Standby Current (mA)
1.2(Max)
Switching Regulator
Yes
Load Regulation
0.3%
Line Regulation
0.2%
Efficiency (%)
87.1(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
71.7
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
36.8
Package Length
57.9
PCB changed
7
Supplier Package
Quarter-Brick
Pin Count
7
Lead Shape
Through Hole
Order Quantity

