DC to DC Converter and Switching Regulator Module
V300C24H150BL
Module DC-DC 300VIN 1-OUT 24V 6.25A 150W Medical 7-Pin Quarter-Brick
VicorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
180
Typical Input Voltage (V)
300
Maximum Input Voltage (V)
375
Output Voltage (V)
24
Output Current (A)
6.25
Output Power (W)
150
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Typical Standby Current (mA)
1.2(Max)
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
86.9(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
71.7
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
36.8
Package Length
57.9
PCB changed
7
Supplier Package
Quarter-Brick
Pin Count
7
Lead Shape
Through Hole

