DC to DC Converter and Switching Regulator Module
V300C15M75BL2
Module DC-DC 300VIN 1-OUT 15V 5A 75W 7-Pin Quarter-Brick
VicorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
180
Typical Input Voltage (V)
300
Maximum Input Voltage (V)
375
Output Voltage (V)
15
Output Current (A)
5
Output Power (W)
75
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Typical Standby Current (mA)
1.2(Max)
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
87.5(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Product Weight (g)
71.7
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
36.8
Package Length
57.9
PCB changed
7
Supplier Package
Quarter-Brick
Pin Count
7
Lead Shape
Through Hole
Order Quantity

