Arrow Electronic Components Online
V300A24M500BN|VICOR|simage
V300A24M500BN|VICOR|limage
DC to DC Converter and Switching Regulator Module

V300A24M500BN

Module DC-DC 300VIN 1-OUT 24V 20.8A 500W Medical 9-Pin Brick

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    180
  • Typical Input Voltage (V)
    300
  • Maximum Input Voltage (V)
    375
  • Output Voltage (V)
    24
  • Output Current (A)
    20.8
  • Output Power (W)
    500
  • Minimum Isolation Voltage
    3000Vrms
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    0.3%
  • Line Regulation
    0.2%
  • Efficiency (%)
    88(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    255.7
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    55.9
  • Package Length
    116.8
  • PCB changed
    9
  • Supplier Package
    Brick
  • Pin Count
    9
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources