Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Minimum Input Voltage (V)
180
Typical Input Voltage (V)
300
Output Voltage (V)
15
Output Power (W)
500
Mounting
Through Hole
Package Height
12.7
Package Width
55.9
Package Length
116.8
PCB changed
9
Supplier Package
Brick
Pin Count
9
Lead Shape
Through Hole
Order Quantity

