DC to DC Converter and Switching Regulator Module
V28C12C100BF
Module DC-DC 28VIN 1-OUT 12V 8.33A 100W 7-Pin Quarter-Brick
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
28
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
8.33
Output Power (W)
100
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
82.3(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Product Weight (g)
65.8
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
36.8
Package Length
57.9
PCB changed
7
Supplier Package
Quarter-Brick
Pin Count
7
Lead Shape
Through Hole
Order Quantity

