DC to DC Converter and Switching Regulator Module
V24A8M300BN2
Module DC-DC 24VIN 1-OUT 8V 37.5A 300W Medical 9-Pin Brick
VicorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
8
Output Current (A)
37.5
Output Power (W)
300
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
86.5(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Product Weight (g)
255.7
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
55.9
Package Length
116.8
PCB changed
9
Supplier Package
Brick
Pin Count
9
Lead Shape
Through Hole
Order Quantity

