Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
V23105A5301A201
SVHC
Yes
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
40
Coil Resistance (Ohm)
125
Maximum Contact Resistance (mOhm)
<100
Maximum Pick-Up Voltage
3.5VDC
Minimum Dropout Voltage
0.25VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
3
Operate Time (ms)
6
Release Time (ms)
4
Electrical Life (Operations)
100000
Mechanical Life (Operations)
15000000
Relay Construction
Non-Latching
Contact Material
Silver Nickel/Gold
Maximum Switching Power
60W|125VA
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
IP Rating
IP67
Seal
Wash Tight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
6
Product Length (mm)
20.2
Product Depth (mm)
10
Product Height (mm)
11

