Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Actuator Style
Straight Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5@277VAC
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
1000000
Termination Style
Cable
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Operating Force (N)
1.2

