Arrow Electronic Components Online
V15WDZ200AW1|HONEYWEL|simage
V15WDZ200AW1|HONEYWEL|limage
Switch Snap Action

V15W-DZ200-AW1

Watertight Miniature Basic Switches

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    0.1@125VAC
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    1000000
  • Termination Style
    Cable
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    2

Documentation and Resources

Datasheets
Design resources