Arrow Electronic Components Online
V15T16DZ200A02|HONEYWEL|simage
V15T16DZ200A02|HONEYWEL|limage
Switch Snap Action

V15T16-DZ200A02

Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 16A 250VAC 372.85VA 1.96N Screw Mount

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Straight Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    16@250VAC@(CQC/cUL/ENEC/UL)
  • Maximum Power Rating (VA)
    372.85@(cUL/UL)
  • Electrical Life (Cycles)
    50000@(CQC/ENEC)
  • Mechanical Life (Cycles)
    5000000
  • Maximum Movement Differential (mm)
    1.2
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Body Depth (mm)
    10.3
  • Body Height (mm)
    15.9
  • Operating Force (N)
    1.96

Documentation and Resources

Datasheets
Design resources