DC to DC Converter and Switching Regulator Module
V150A24C500BG2
Module DC-DC 150VIN 1-OUT 24V 20.83A 500W 9-Pin Brick
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
100
Typical Input Voltage (V)
150
Maximum Input Voltage (V)
200
Output Voltage (V)
24
Output Current (A)
20.83
Output Power (W)
500
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Typical Standby Current (mA)
1.1(Max)
Switching Regulator
No
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
88.5(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Product Weight (g)
230.7
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
55.9
Package Length
116.8
PCB changed
9
Supplier Package
Brick
Pin Count
9
Lead Shape
Through Hole

