Top Purchased
Embedded System Development Boards and Kits
STM32F769I-DISCO
STM32F769NIH6 Microcontroller Discovery Kit 16.52MB RAM 64MB SPI Flash Linux 64-bit/OS X/Win 7/Win 8/Win XP
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8543.90.68.00
Automotive
No
PPAP
No
Type
Discovery Kit
Supported Device
STM32F769NIH6
Supported Device Technology
Microcontroller
RAM Size
16.52MB
Program Memory Size
64MB
Program Memory Type
SPI Flash
USB
2
Ethernet
1
SPI
4
Display Interface
MIPI-DSI
Display Type
LCD
Operating Systems
Linux 64-bit|OS X|Win 7|Win 8|Win XP
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Wi-Fi Location
On Daughter Card
Touchscreen
On Daughter Card
Main Program Memory Type
Flash
Linux
Linux 64-bit
Daughter Cards
Yes

