Arrow Electronic Components Online
STL260N4F7|STMICRO|simage
STL260N4F7|STMICRO|limage
MOSFETs

STL260N4F7

Trans MOSFET N-CH 40V 120A 8-Pin Power Flat EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    120
  • Maximum Drain-Source Resistance (mOhm)
    1.1@10V
  • Typical Gate Charge @ Vgs (nC)
    67@10V
  • Typical Gate Charge @ 10V (nC)
    67
  • Typical Input Capacitance @ Vds (pF)
    5600@25V
  • Maximum Power Dissipation (mW)
    188000
  • Typical Fall Time (ns)
    13
  • Typical Rise Time (ns)
    21
  • Typical Turn-Off Delay Time (ns)
    42
  • Typical Turn-On Delay Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6
  • Package Length
    5
  • PCB changed
    8
  • Supplier Package
    Power Flat EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources