Embedded System Development Boards and Kits
NUCLEO-H7A3ZI-Q
STM32H7A3ZIT6QU Microcontroller Development Kit 0.032768MHz/8MHz/25MHz/32MHz CPU Linux/macOS/Win 7/Win 8/Win 10
STMicroelectronicsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
STM32H7A3ZIT6QU
Supported Device Technology
Microcontroller
USB
2
SPI
4
ADC
6
Operating Systems
Linux|macOS|Win 7|Win 8|Win 10
JTAG Support
Yes
Audio Interfaces
No
Linux
Linux
Daughter Cards
Yes

