Arrow Electronic Components Online
NBM6123T60E12A7T0R|VICOR|simage
NBM6123T60E12A7T0R|VICOR|limage
DC to DC Converter and Switching Regulator Module

NBM6123T60E12A7T0R

Module DC-DC 54VIN 1-OUT 10.8V 170A 2000W 24-Pin Chip Tray

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    54
  • Maximum Input Voltage (V)
    60
  • Output Voltage (V)
    10.8
  • Output Current (A)
    170
  • Output Power (W)
    2000
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    1070(Typ)
  • Switching Regulator
    Yes
  • Efficiency (%)
    98(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Weight (g)
    41
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.26
  • Package Width
    25.14
  • Package Length
    61
  • PCB changed
    24
  • Supplier Package
    Chip
  • Pin Count
    24
Order Quantity

Documentation and Resources

Datasheets
Design resources