Arrow Electronic Components Online
MVTM36BT120M010A00|VICOR|simage
MVTM36BT120M010A00|VICOR|originalImage

MVTM36BT120M010A00

Module DC-DC 1-OUT 12V 10A 150W 60-Pin

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    26
  • Maximum Input Voltage (V)
    50
  • Output Voltage (V)
    12
  • Output Current (A)
    10
  • Output Power (W)
    150
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Product Weight (g)
    15
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    6.73
  • Package Width
    22
  • Package Length
    32.5
  • PCB changed
    60
  • Pin Count
    60
Order Quantity

Documentation and Resources

Datasheets
Design resources