Arrow Electronic Components Online
MVTM36BH045M020A00|VICOR|simage
MVTM36BH045M020A00|VICOR|limage
DC to DC Converter and Switching Regulator Module

MVTM36BH045M020A00

Module DC-DC 1-OUT 4.5V 20A 150W 12-Pin SMD Module

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    26
  • Maximum Input Voltage (V)
    50
  • Output Voltage (V)
    4.5
  • Output Current (A)
    20
  • Output Power (W)
    150
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    1630
  • Switching Regulator
    Yes
  • Efficiency (%)
    92.9(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Product Weight (g)
    8
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    6.73
  • Package Width
    16.5
  • Package Length
    22
  • PCB changed
    12
  • Supplier Package
    SMD Module
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources