DC to DC Converter and Switching Regulator Module
MI-J6L-IY
Module DC-DC 270VIN 1-OUT 28V 50W 9-Pin
VicorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
125
Typical Input Voltage (V)
270
Maximum Input Voltage (V)
400
Output Voltage (V)
28
Output Power (W)
50
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.5%V
Line Regulation
0.5%V
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Product Weight (g)
109
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
57.9
Package Length
61
PCB changed
9
Pin Count
9
Order Quantity

