Arrow Electronic Components Online
MDCM28AP150M320A50|VICOR|simage
MDCM28AP150M320A50|VICOR|limage
DC to DC Converter and Switching Regulator Module

MDCM28AP150M320A50

Module DC-DC 28VIN 1-OUT 15V 21.4A 320W 9-Pin Chip

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Type
    Point of Load|Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    16
  • Typical Input Voltage (V)
    28
  • Maximum Input Voltage (V)
    50
  • Output Voltage (V)
    15
  • Output Current (A)
    21.4
  • Output Power (W)
    320
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Efficiency (%)
    93
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.26
  • Package Width
    22.8
  • Package Length
    38.72
  • PCB changed
    9
  • Supplier Package
    Chip
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources