The LIS2DW12TR by STMicroelectronics is a MEMS motion sensor with digital output. It features a high-performance 3-axis accelerometer with ultra-low power consumption (just 50 nA in power-down mode and below 1 µA in active low-power mode). Combined with an embedded temperature sensor, high shock survivability, self-test feature, this ECOPACK- and ROHS-compliant motion sensor is ideal for wearables, gesture recognition, and even portable healthcare devices.
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
LIS2DW12TR
SVHC
Yes
Automotive
No
PPAP
No
Axis Type
Triple
Module/IC Classification
IC
Acceleration (g)
±2/±4/±8/±16
Resonant Frequency (kHz)
400(Max)
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
2
Package Length
2
PCB changed
12
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
12
Lead Shape
No Lead

