Arrow Electronic Components Online
JS1F5VF|PANASONI|simage
JS1F5VF|PANASONI|limage
Power Relays

JS1F-5V-F

Power Relay 5VDC 5DC/10AAC SPDT(22x16x16.4)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.49.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    72
  • Coil Resistance (Ohm)
    69.4
  • Maximum Pick-Up Voltage
    3.5VDC
  • Minimum Dropout Voltage
    0.5VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    100
  • Maximum Switching Current (A)
    10AC|5DC
  • Maximum Switching Power
    1.662kVA(NC)|2.5kVA(NO)/150W|150W
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    12
  • Product Length (mm)
    22
  • Product Depth (mm)
    16
  • Product Height (mm)
    16.4

Documentation and Resources

Datasheets
Design resources