Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.20
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
24
Coil Current (mA)
5.82
Coil Resistance (Ohm)
4.12K
Insulation Resistance (MOhm)
1000000
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Relay Construction
Non-Latching
Contact Material
Palladium Ruthenium/Gold
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Seal
Hermetic Seal
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
0.75
Product Length (mm)
10
Product Depth (mm)
6
Product Height (mm)
5.65

