Arrow Electronic Components Online
HY112V|PANASONI|simage
HY112V|PANASONI|limage
Signal Relays

HY1-12V

Signal Relay 12VDC 1A SPDT( (12mm 7.4mm 10.1mm)) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    12.5
  • Coil Resistance (Ohm)
    960
  • Maximum Contact Resistance (mOhm)
    100
  • Insulation Resistance (MOhm)
    100
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum DC Switching Voltage (V)
    60
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    5
  • Release Time (ms)
    4
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    10000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver/Gold Clad
  • Maximum Switching Power
    30W
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    1.8
  • Product Length (mm)
    12
  • Product Depth (mm)
    7.4
  • Product Height (mm)
    10.1

Documentation and Resources

Datasheets
Design resources