Arrow Electronic Components Online
HE2ANQDC12V|PANASONI|simage
HE2ANQDC12V|PANASONI|limage
Power Relays

HE2AN-Q-DC12V

Power Relay 12VDC 25A DPST-NO(60mm 33mm 46.2mm) Flange

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPST-NO
  • Contact Form
    2 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    160
  • Coil Resistance (Ohm)
    75
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    25
  • Maximum Switching Power
    6.925kVA
  • Operate Time (ms)
    30
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Flange Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    90
  • Product Length (mm)
    60
  • Product Depth (mm)
    33
  • Product Height (mm)
    46.2

Documentation and Resources

Datasheets
Design resources