Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
11.7
Coil Resistance (Ohm)
1.028K
Maximum Contact Resistance (mOhm)
75
Insulation Resistance (MOhm)
1000
Maximum Pick-Up Voltage
9VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Operate Time (ms)
4
Release Time (ms)
4
Electrical Life (Operations)
100000
Mechanical Life (Operations)
100000000
Relay Construction
Non-Latching
Contact Material
Silver/Gold
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
2
Product Length (mm)
14.8
Product Depth (mm)
7.3
Product Height (mm)
9.2

