Arrow Electronic Components Online
Power Relays

G6C-2117C-US DC24

Power Relay 24VDC 8A SPST-NO/SPST-NC(19.9x14.9x9.9)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NC|SPST-NO
  • Contact Form
    1 Form B|1 Form A
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    8.3
  • Coil Resistance (Ohm)
    2.88K
  • Maximum Pick-Up Voltage
    16.8VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    380
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    8
  • Operate Time (ms)
    10
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    5.6
  • Product Length (mm)
    19.9
  • Product Depth (mm)
    14.9
  • Product Height (mm)
    9.9

Documentation and Resources

Datasheets
Design resources