Power Relays
G5Q-1A DC12
Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x16.2)mm THT
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.20
SVHC
Yes
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
12
Coil Current (mA)
16.7
Coil Resistance (Ohm)
720
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Maximum Pick-Up Voltage
9VDC
Minimum Dropout Voltage
0.6VDC
Maximum AC Switching Voltage (V)
277
Maximum DC Switching Voltage (V)
30
Maximum Switching Current (A)
5(NO)/3(NC)DC|10(NO)/3(NC)AC
Operate Time (ms)
10
Release Time (ms)
5
Electrical Life (Operations)
200000
Mechanical Life (Operations)
10000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
6.5
Product Length (mm)
20.3
Product Depth (mm)
10.3
Product Height (mm)
16.2

