Power Relays
G5Q-14 DC24
Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3mm 10.3mm 16.2mm) THT
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
24
Coil Current (mA)
16.7
Coil Resistance (Ohm)
1.44K
Maximum Pick-Up Voltage
18VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
277
Maximum DC Switching Voltage (V)
30
Maximum Switching Current (A)
5(NO)/3(NC)DC|10(NO)/3(NC)AC
Operate Time (ms)
10
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
6.5
Product Length (mm)
20.3
Product Depth (mm)
10.3
Product Height (mm)
16.2

