Arrow Electronic Components Online
G5LE14DC6|OMRON|simage
G5LE14DC6|OMRON|limage
Power Relays

G5LE-14 DC6

Power Relay 6VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    6
  • Coil Current (mA)
    66.7
  • Coil Resistance (Ohm)
    90
  • Maximum Pick-Up Voltage
    4.5VDC
  • Minimum Dropout Voltage
    0.6VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    8DC|10AC
  • Maximum Switching Power
    240W|1.2kVA
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    12
  • Product Length (mm)
    22.5
  • Product Depth (mm)
    16.5
  • Product Height (mm)
    19

Documentation and Resources

Datasheets
Design resources