Solid State Relays - SSRs
G3VM61AR
Solid State Relay 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP Stick
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.18
Maximum Input Voltage (V)
1.48
Maximum Input Current (mA)
25
Maximum Output Voltage (V)
48
Maximum Output Current (A)
2
Output Device
MOSFET
Output Type
AC|DC
Minimum Load Current (mA)
2000(Max)
I/O Isolation Voltage (V)
2500(RMS)
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
0.8
Maximum Turn-On Time (ms)
5
Maximum Turn-Off Time (ms)
1
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Stick
Mounting
Through Hole
Package Height
3.65
Package Width
6.4
Package Length
4.58
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
4
Lead Shape
Through Hole

