Solid State Relays - SSRs
G3VM41GR4
Solid State Relay 30mA 1.3V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP Stick
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.41.00.30
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1
Maximum Input Voltage (V)
1.3
Maximum Input Current (mA)
30
Maximum Output Voltage (V)
40
Maximum Output Current (A)
0.25
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
1500(RMS)
Maximum Off-State Leakage Current (uA)
0.001
Typical Input to Output Capacitance (pF)
0.8
Maximum Turn-On Time (ms)
0.5
Maximum Turn-Off Time (ms)
0.5
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Stick
Mounting
Surface Mount
Package Height
1.9(Max)
Package Width
4.4
Package Length
3.9
PCB changed
4
Standard Package Name
SO
Supplier Package
SOP
Pin Count
4
Lead Shape
Gull-wing

