Arrow Electronic Components Online
G3VM101HR1|OMRON|simage
G3VM101HR1|OMRON|limage
Solid State Relays - SSRs

G3VM-101HR1

Relay SSR 25mA 4A 100V AC/DC-OUT 6-Pin SOP Stick

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.49.00.50
  • Automotive
    No
  • PPAP
    No
  • Maximum Input Current (mA)
    25
  • Maximum Output Voltage (V)
    100
  • Maximum Output Current (A)
    4
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Stick
  • Mounting
    Surface Mount
  • Package Height
    1.9(Max)
  • Package Width
    4.4
  • Package Length
    6.3
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources