Arrow Electronic Components Online
G3VM101CR|OMRON|simage
G3VM101CR|OMRON|limage
Solid State Relays - SSRs

G3VM-101CR

Solid State Relay 25mA 1.8V DC-IN 3A 80V AC/DC-OUT 8-Pin DIP Stick

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.55
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    1.8
  • Maximum Input Current (mA)
    25
  • Maximum Output Voltage (V)
    80
  • Maximum Output Current (A)
    3
  • Output Device
    MOSFET
  • Output Type
    DC|AC
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Maximum Off-State Leakage Current (uA)
    1
  • Typical Input to Output Capacitance (pF)
    0.8
  • Maximum Turn-On Time (ms)
    1.5
  • Maximum Turn-Off Time (ms)
    1
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    3.65
  • Package Width
    6.4
  • Package Length
    9.66
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources