Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
24
Coil Current (mA)
16.7
Coil Resistance (Ohm)
1.44K
Maximum Pick-Up Voltage
16.8VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
440
Maximum DC Switching Voltage (V)
300
Maximum Switching Current (A)
16
Maximum Switching Power
4kVA
Operate Time (ms)
15
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
12
Product Length (mm)
29
Product Depth (mm)
12.7
Product Height (mm)
15.7

