Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
106
Coil Resistance (Ohm)
47
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Maximum Pick-Up Voltage
3.5VDC
Minimum Dropout Voltage
0.75VDC
Maximum AC Switching Voltage (V)
380
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
16
Operate Time (ms)
15
Release Time (ms)
5
Electrical Life (Operations)
100000
Mechanical Life (Operations)
20000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
17
Product Length (mm)
29
Product Depth (mm)
13
Product Height (mm)
25.5

