Arrow Electronic Components Online
G2R1EDC48|OMRON|simage
G2R1EDC48|OMRON|limage
Power Relays

G2R1EDC48

Power Relay 48VDC 16A SPDT(29mm 13mm 25.5mm) THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    48
  • Coil Current (mA)
    11.5
  • Coil Resistance (Ohm)
    4.17K
  • Insulation Resistance (MOhm)
    1000(Min)
  • Maximum Contact Resistance (mOhm)
    30
  • Maximum Pick-Up Voltage
    33.6VDC
  • Minimum Dropout Voltage
    7.2VDC
  • Maximum AC Switching Voltage (V)
    380
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    16
  • Operate Time (ms)
    15
  • Release Time (ms)
    5
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    20000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    17
  • Product Length (mm)
    29
  • Product Depth (mm)
    13
  • Product Height (mm)
    25.5

Documentation and Resources

Datasheets
Design resources