Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
3.5
Slit Width (mm)
0.5
Output Device
Photologic, Open Collector
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
16
Maximum Reverse Voltage (V)
4
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Mounting
Through Hole
Package Height
8
Package Width
5
Package Length
12.5
PCB changed
5
Pin Count
5

