Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
3
Slit Width (mm)
0.5
Peak Wavelength (nm)
850
Maximum Rise Time (ns)
4000(Typ)
Maximum Fall Time (ns)
4000(Typ)
Output Device
Photologic, Open Collector
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
20
Maximum Collector-Emitter Voltage (V)
30
Maximum Reverse Voltage (V)
4
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
10
Package Width
5
Package Length
12.2
PCB changed
4
Pin Count
4

