Arrow Electronic Components Online
DK1AL25VF|PANASONI|simage
DK1AL25VF|PANASONI|limage
Power Relays

DK1A-L2-5V-F

Power Relay 5VDC 10(DC)/10(AC)A SPST-NO(20x12.5x10)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    40
  • Coil Resistance (Ohm)
    125
  • Maximum Pick-Up Voltage
    3.5VDC
  • Minimum Dropout Voltage
    3.5VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    10(DC)|10(AC)
  • Maximum Switching Power
    300W|2.5kVA
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Latching Double Coil
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    5
  • Product Length (mm)
    20
  • Product Depth (mm)
    12.5
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources