Arrow Electronic Components Online
DCM5614VD0H36K3T01|VICOR|originalImage
DCM5614VD0H36K3T01|VICOR|simage
DC to DC Converter and Switching Regulator Module

DCM5614VD0H36K3T01

Module DC-DC 270VIN 1-OUT 28V 46.43A 1300W 9-Pin

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    180
  • Typical Input Voltage (V)
    270
  • Maximum Input Voltage (V)
    400
  • Output Voltage (V)
    28
  • Output Current (A)
    46.43
  • Output Power (W)
    1300
  • Minimum Isolation Voltage
    2121VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    990
  • Switching Regulator
    Yes
  • Efficiency (%)
    93.7(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    9.4
  • Package Width
    35.54
  • Package Length
    141.43
  • PCB changed
    9
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources