Arrow Electronic Components Online
DCM4623TD2N13C8M00|VICOR|originalImage
DCM4623TD2N13C8M00|VICOR|simage
DC to DC Converter and Switching Regulator Module

DCM4623TD2N13C8M00

Module DC-DC 275VIN 1-OUT 12V 31.3A 375W 9-Pin Case 4623

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    120
  • Typical Input Voltage (V)
    275
  • Maximum Input Voltage (V)
    420
  • Output Voltage (V)
    12
  • Output Current (A)
    31.3(Min)
  • Output Power (W)
    375(Min)
  • Minimum Isolation Voltage
    4242VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Load Regulation
    0.6984V
  • Efficiency (%)
    93.2(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.21
  • Package Width
    47.91
  • Package Length
    22.8
  • PCB changed
    9
  • Supplier Package
    Case 4623
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources