Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Minimum Input Voltage (V)
180
Typical Input Voltage (V)
300
Output Voltage (V)
12
Output Power (W)
400
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
47.91
PCB changed
9
Supplier Package
Case 4623
Pin Count
9
Order Quantity

