DC to DC Converter and Switching Regulator Module
DCM4623TB0G31E0M00
Module DC-DC 135VIN 1-OUT 28V 17.9A 500W 9-Pin
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
110
Typical Input Voltage (V)
135
Maximum Input Voltage (V)
200
Output Voltage (V)
28
Output Current (A)
17.9(Min)
Output Power (W)
500(Min)
Minimum Isolation Voltage
4242VDC
Input/Output Type
DC/DC
Switching Regulator
Yes
Load Regulation
1.6V
Efficiency (%)
93.3(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Output Type
Fixed
Mounting
Through Hole
Package Height
7.21
Package Width
47.91
Package Length
22.8
PCB changed
9
Pin Count
9