Arrow Electronic Components Online
DCM3714VD2K13E0M01|VICOR|limage
DCM3714VD2K13E0M01|VICOR|simage
DC to DC Converter and Switching Regulator Module

DCM3714VD2K13E0M01

DC DC Converter Module DCM

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Typical Input Voltage (V)
    270
  • Output Voltage (V)
    12
  • Output Power (W)
    500
Order Quantity

Documentation and Resources

Datasheets
Design resources