DC to DC Converter and Switching Regulator Module
DCM3714VD2J13D0T01
Module DC-DC 300VIN 1-OUT 12V 33.3A 400W 9-Pin
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Number of Outputs
1
Minimum Input Voltage (V)
200
Typical Input Voltage (V)
300
Maximum Input Voltage (V)
400
Output Voltage (V)
12
Output Current (A)
33.3
Output Power (W)
400
Minimum Operating Temperature (°C)
-40
Mounting
Chassis
Package Height
9.4
Package Width
35.54
Package Length
95.13
PCB changed
9
Pin Count
9

