Arrow Electronic Components Online
DCM3714VD2H53E0C01|VICOR|simage
DCM3714VD2H53E0C01|VICOR|limage

DCM3714VD2H53E0C01

Module DC-DC 300VIN 1-OUT 48V 10.42A 500W 9-Pin

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    200
  • Typical Input Voltage (V)
    300
  • Maximum Input Voltage (V)
    400
  • Output Voltage (V)
    48
  • Output Current (A)
    10.42
  • Output Power (W)
    500
  • Minimum Operating Temperature (°C)
    -20
  • Mounting
    Chassis
  • Package Height
    9.4
  • Package Width
    35.54
  • Package Length
    95.13
  • PCB changed
    9
  • Pin Count
    9

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources