Arrow Electronic Components Online
DCM3714VD2H26F0T01|VICOR|simage
DCM3714VD2H26F0T01|VICOR|limage
DC-DC 변환기 및 스위칭 레귤레이터 모듈

DCM3714VD2H26F0T01

Module DC-DC 300VIN 1-OUT 24V 25A 600W 9-Pin

Vicor
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Point of Load|Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    200
  • Typical Input Voltage (V)
    300
  • Maximum Input Voltage (V)
    420
  • Output Voltage (V)
    24
  • Output Current (A)
    25(Min)
  • Output Power (W)
    600(Min)
  • Minimum Isolation Voltage
    2121VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Efficiency (%)
    93(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    116
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    9.3
  • Package Width
    35.54
  • PCB changed
    9
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources