Arrow Electronic Components Online
DCM3714BD2K31E0T09|VICOR|simage
DCM3714BD2K31E0T09|VICOR|limage
DC to DC Converter and Switching Regulator Module

DCM3714BD2K31E0T09

Module DC-DC 270VIN 1-OUT 28V 17.86A 500W 9-Pin Brick

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    160
  • Typical Input Voltage (V)
    270
  • Maximum Input Voltage (V)
    420
  • Output Voltage (V)
    28
  • Output Current (A)
    17.86(Min)
  • Output Power (W)
    500(Min)
  • Minimum Isolation Voltage
    2121VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Efficiency (%)
    93.6(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    9.4
  • Package Width
    35.54
  • Package Length
    88.14
  • PCB changed
    9
  • Supplier Package
    Brick
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources